Toshiba TLP7830(D4-TP4,E(O DC Input Optocoupler, Surface, 8-Pin SO

Subtotal (1 reel of 1500 units)*

€8,425.50

(exc. VAT)

€10,363.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€5.617€8,425.50

*price indicative

RS Stock No.:
206-9787
Mfr. Part No.:
TLP7830(D4-TP4,E(O
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

6V

Number of Channels

1

Packaging

Tape

Number of Pins

8

Package Type

SO

Input Current Type

DC

Maximum Input Current

12mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, VDE, cUL, UL, CQC

Series

TLP

Automotive Standard

No

The Toshiba TLP7830 photo coupler which is a 1-bit, second-order delta-sigma modulator converts an analogue input signal into a high-speed data stream with galvanic isolation based on optical coupling technology.

Operating temperature -40 to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy