onsemi 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 229-6328
- Mfr. Part No.:
- FOD8802DR2
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6328
- Mfr. Part No.:
- FOD8802DR2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 200mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 560% | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL and VDE, C-UL | |
| Typical Fall Time | 7μs | |
| Minimum Current Transfer Ratio | 45% | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 200mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 560% | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL and VDE, C-UL | ||
Typical Fall Time 7μs | ||
Minimum Current Transfer Ratio 45% | ||
Series FOD | ||
Automotive Standard No | ||
The ON Semiconductor FOD8802 series dual channel optocoupler is a first-of-kind phototransistor, utilizing leading-edge proprietary process technology to achieve high operating temperature characteristics, up to 125°C. It consists of two aluminium gallium arsenide infrared light emitting diode optically coupled to two phototransistors, in a small outline, 8-pin SOIC package.
Low IF driving current
Excellent CTR linearity at high temperature
Delivers high current transfer ratio at very low input current
Related links
- onsemi 2-Channel Optocoupler 8-Pin SOIC
- onsemi FOD8802A 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD208R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi FOD8802DR2 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0531R2 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi 2-Channel Optocoupler 8-Pin SMT
