onsemi FOD8802A 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 221-6588
- Mfr. Part No.:
- FOD8802A
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.57
(exc. VAT)
€16.69
(inc. VAT)
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.357 | €13.57 |
| 100 - 240 | €1.17 | €11.70 |
| 250 - 490 | €1.015 | €10.15 |
| 500 - 990 | €0.892 | €8.92 |
| 1000 + | €0.811 | €8.11 |
*price indicative
- RS Stock No.:
- 221-6588
- Mfr. Part No.:
- FOD8802A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 200mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 230% | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 7μs | |
| Standards/Approvals | UL and VDE, C-UL | |
| Minimum Current Transfer Ratio | 35% | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 200mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 230% | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 7μs | ||
Standards/Approvals UL and VDE, C-UL | ||
Minimum Current Transfer Ratio 35% | ||
Series FOD | ||
Automotive Standard No | ||
The ON Semiconductor FOD8802 dual channel optocoupler is a best−in−class phototransistor, optocoupler utilizing, leading−edge proprietary process technology to achieve high operating temperature performance, up to 125°C. . It delivers consistent current transfer ratio at very low input current over temperature.
CTR at very low input current
High isolation voltage regulated by safety Agency, UL1577, 2500 VACRMS for 1 min
Applicable to infrared ray reflow, 260°C
Related links
- onsemi FOD8802A 2-Channel Optocoupler 8-Pin SOIC
- onsemi FOD8802C 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD211R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD208R2M AC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi 2-Channel Optocoupler 8-Pin SOIC
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi FOD8802DR2 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217M DC Input 2-Channel Optocoupler 8-Pin SOIC
