onsemi FOD8802DR2 2-Channel Optocoupler, Surface, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-6329
Mfr. Part No.:
FOD8802DR2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

SOIC

Typical Rise Time

6μs

Maximum Input Current

200mA

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Current Transfer Ratio

560%

Minimum Current Transfer Ratio

45%

Typical Fall Time

7μs

Standards/Approvals

UL and VDE, C-UL

Series

FOD

Automotive Standard

No

The ON Semiconductor FOD8802 series dual channel optocoupler is a first-of-kind phototransistor, utilizing leading-edge proprietary process technology to achieve high operating temperature characteristics, up to 125°C. It consists of two aluminium gallium arsenide infrared light emitting diode optically coupled to two phototransistors, in a small outline, 8-pin SOIC package.

Low IF driving current

Excellent CTR linearity at high temperature

Delivers high current transfer ratio at very low input current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy