Broadcom ACNU-3410-500E DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 230-5289
- Mfr. Part No.:
- ACNU-3410-500E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1000 units)*
€3,708.00
(exc. VAT)
€4,561.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.708 | €3,708.00 |
*price indicative
- RS Stock No.:
- 230-5289
- Mfr. Part No.:
- ACNU-3410-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 20μs | |
| Isolation Voltage | 1414V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, CSA, RoHS | |
| Typical Fall Time | 10μs | |
| Series | ACNU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 20μs | ||
Isolation Voltage 1414V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, CSA, RoHS | ||
Typical Fall Time 10μs | ||
Series ACNU | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACNU series is a 3A gate drive optocoupler device in the 11-mm SSO8 package designed for high voltage, space-constrained industrial applications, including motor drives and solar inverters. It has common mode transient immunity greater than 100 kV/is and a propagation delay faster than 150 ns, enabling high frequency switching to improve efficiency in driving IGBT and SiC/GaN MOSFET.
Rail-to-rail output voltage
LED current input with hysteresis
Industrial temperature range from -40°C to 110°C
UVLO with VE reference for negative power supply
150-ns maximum propagation delay
Related links
- Broadcom ACNU-3410-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNR201-500E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H50L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C61L-500E DC Input Optocoupler 8-Pin SO
