Broadcom ACNT-H50L-500E DC Input Optocoupler, Surface, 8-Pin SO

Subtotal (1 reel of 1000 units)*

€2,348.00

(exc. VAT)

€2,888.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.348€2,348.00

*price indicative

RS Stock No.:
216-3582
Mfr. Part No.:
ACNT-H50L-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.7V

Packaging

Tube Reel

Number of Channels

1

Number of Pins

8

Package Type

SO

Input Current Type

DC

Maximum Input Current

80mA

Isolation Voltage

7500Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

105°C

Minimum Current Transfer Ratio

0.31%

Standards/Approvals

UL1577, IEC 60747-5-5, CSA

Series

ACNT

Automotive Standard

No

The Broadcom ACNT-H50L is a single-channel 1MBd optocoupler device in 15mm stretched SO8 package. The device is equipped with an insulating layer between the light emitting diode and integrated photon detector to provide electrical insulation between the input and output. Having separate connections for the photodiode bias and output transistor collector reduces the base-collector capacitance and enhances the data speed up to a hundred times compared to a conventional photo-transistor coupler.

High Speed: 1 Mb/s

TTL Compatible

Open-Collector Output

Guaranteed AC and DC Performance over Wide Temperature: -40 °C to +105 °C

Wide Operating Vcc Range: 3 to 24 V

15mm Stretched SO8 Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy