Broadcom Optocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 230-5296
- Mfr. Part No.:
- ACPL-34JT-500E
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-5296
- Mfr. Part No.:
- ACPL-34JT-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.55V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Typical Rise Time | 60ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 1230V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC/EN/DIN EN 60747-5-5, UL 1577, CSA | |
| Typical Fall Time | 50ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.55V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SO | ||
Typical Rise Time 60ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 1230V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC/EN/DIN EN 60747-5-5, UL 1577, CSA | ||
Typical Fall Time 50ns | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL series automotive 2.5 Amp gate drive optocoupler features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT desaturation sensing with soft shutdown protection and fault feedback, under voltage lockout and feedback and active miller current clamping.
Integrated fail-safe IGBT protection
High noise immunity
SO-16 package with 8 mm clearance and creepage
-40 °C to +125 °C operating temperature range
Related links
- Broadcom ACPL-34JT-500E Optocoupler 16-Pin SO
- Broadcom Optocoupler 16-Pin SO
- Broadcom Optocoupler 5-Pin SO
- Broadcom ACPL-336J-500E DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-332J-500E 2-Channel Optocoupler 16-Pin SO
- Broadcom ACPL-333J-500E DC Input 2-Channel Optocoupler 16-Pin SO-16
- Broadcom Optocoupler 16-Pin SOIC
- Broadcom DC Input Optocoupler 6-Pin SO
