Broadcom ACPL-C61L-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 230-5301
- Mfr. Part No.:
- ACPL-C61L-500E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 50 more to save 29%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- Plus 2,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €3.455 | €6.91 | - |
| 50 - 98 | €2.43 | €4.86 | 29% |
| 100 - 248 | €2.02 | €4.04 | 41% |
| 250 - 498 | €1.975 | €3.95 | 42% |
| 500 + | €1.685 | €3.37 | 51% |
*price indicative
- RS Stock No.:
- 230-5301
- Mfr. Part No.:
- ACPL-C61L-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 10μs | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 1414V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 12μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 10μs | ||
Maximum Input Current 230mA | ||
Isolation Voltage 1414V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL 1577, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 12μs | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL series is an optically coupled optocoupler that combines an AlGaAs light emitting diode and an integrated high gain photo detector addresses the low power need. The optocoupler consumes extremely low power, at maximum 1.5 mA IDD per channel across temperature.
Ultra low current IDD consumption
Built-in slew-rate controlled output
Tristate output with enable pin VE
High speed
Related links
- Broadcom ACPL-C61L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-C79B-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-K34T-500E DC Input Optocoupler 8-Pin SO
