Broadcom ACPL-K54L-560E DC Input 2-Channel Optocoupler, Surface, 8-Pin SO

Subtotal (1 pack of 2 units)*

€8.02

(exc. VAT)

€9.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.01€8.02

*price indicative

Packaging Options:
RS Stock No.:
230-5308
Mfr. Part No.:
ACPL-K54L-560E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

SO

Input Current Type

DC

Maximum Input Current

10mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Minimum Current Transfer Ratio

53%

Standards/Approvals

UL, EN, CSA, IEC

Series

ACPL

Automotive Standard

No

The Broadcom ACPL series dual-channel in stretched SO-8 footprint are low power, low-input current, 1-MBd digital optocouplers. This digital optocouplers use an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation between input and output.

Open-collector output

TTL compatible

Low propagation delay

Low drive current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy