Broadcom ACPL-M21L-060E DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 230-5310
- Mfr. Part No.:
- ACPL-M21L-060E
- Manufacturer:
- Broadcom
Subtotal (1 pack of 2 units)*
€4.69
(exc. VAT)
€5.77
(inc. VAT)
In Stock
- 3,006 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.345 | €4.69 |
*price indicative
- RS Stock No.:
- 230-5310
- Mfr. Part No.:
- ACPL-M21L-060E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.55V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Isolation Voltage | 567V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 11ns | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.55V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Isolation Voltage 567V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 11ns | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, RoHS, UL 1577 | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACPL series single-channel SO-5 package are optically coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the requirement for additional waveshaping.
CMOS output
Temperature range from –40°C to +105°C
220 ns propagation delay skew
Related links
- Broadcom ACPL-M21L-060E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M21L-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61L-060E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-061L-060E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-M61L-500E AC/DC Input Optocoupler 5-Pin Tubular
- Broadcom ACPL-M61U-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M72T-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61M-560E DC Input Optocoupler 5-Pin SO
