Broadcom ACPL-M72T-000E DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 768-7862
- Mfr. Part No.:
- ACPL-M72T-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save €10.20
View bulk pricing optionsSubtotal (1 unit)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
- Plus 1,700 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.09 | - |
| 10 - 49 | €3.07 | €10.20 |
| 50 - 99 | €2.81 | €64.00 |
| 100 - 249 | €2.52 | €157.00 |
| 250 + | €2.28 | €452.50 |
*price indicative
- RS Stock No.:
- 768-7862
- Mfr. Part No.:
- ACPL-M72T-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 10ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 4000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | |
| Typical Fall Time | 10ns | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 10ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 4000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | ||
Typical Fall Time 10ns | ||
Series ACPL | ||
Automotive Standard AEC-Q100 | ||
Automotive Digital Optocouplers, Avago Technologies
Digital optocouplers for automotive applications are designed to meet the digital CANBus interface. Isolation applications range from power supply and motor control circuits to digital data communication. They offer high-speed logic gate switching that operate at Mega Baud rates.
Avago Technologies R2Coupler™ isolation Optocouplers provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AEC-Q100 grade qualified
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61U-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M484-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M75L-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M60L-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-W60L-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P302-000E DC Input Optocoupler 6-Pin SO
