Broadcom ACPL-M21L-500E DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 830-4990
- Mfr. Part No.:
- ACPL-M21L-500E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 20 more to save 29%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€10.70
(exc. VAT)
€13.16
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 2,772 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | €2.675 | €10.70 | - |
| 20 - 76 | €1.893 | €7.57 | 29% |
| 80 - 196 | €1.685 | €6.74 | 37% |
| 200 - 396 | €1.485 | €5.94 | 44% |
| 400 + | €1.398 | €5.59 | 47% |
*price indicative
- RS Stock No.:
- 830-4990
- Mfr. Part No.:
- ACPL-M21L-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 2V | |
| Packaging | Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 11ns | |
| Maximum Input Current | 8mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 11ns | |
| Standards/Approvals | UL, IEC, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 2V | ||
Packaging Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 11ns | ||
Maximum Input Current 8mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 11ns | ||
Standards/Approvals UL, IEC, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-M21L-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M21L-060E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61T-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61M-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M60L-500E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M61L-500E AC/DC Input Optocoupler 5-Pin Tubular
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-W340-500E DC Input Optocoupler 6-Pin SO
