Broadcom ACPL-W21L-500E DC Input Optocoupler, Surface, 6-Pin SO

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,347.00

(exc. VAT)

€1,657.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€1.347€1,347.00-
2000 +€1.297€1,297.003%

*price indicative

RS Stock No.:
230-5318
Mfr. Part No.:
ACPL-W21L-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

CMOS

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

11ns

Isolation Voltage

1140V Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 1577, RoHS, CSA, IEC/EN/DIN EN 60747-5-5

Typical Fall Time

11ns

Series

ACPL

Automotive Standard

No

COO (Country of Origin):
PH
The Broadcom ACPL series single-channel SO-6 package are optically coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the requirement for additional waveshaping.

CMOS output

Temperature range from –40°C to +105°C

220 ns propagation delay skew

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy