Renesas Electronics PS2381-1Y-F3-AX DC Input Photocoupler, 4-Pin LSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
234-7067
Mfr. Part No.:
PS2381-1Y-F3-AX
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Photocoupler

Maximum Forward Voltage

1.4V

Packaging

3000 pieces per Reel

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Input Current Type

DC

Typical Rise Time

4μs

Maximum Input Current

60mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

40°C

Maximum Current Transfer Ratio

400%

Maximum Operating Temperature

115°C

Standards/Approvals

VDE, UL 1577, SEMKO, CSA, CQC

Minimum Current Transfer Ratio

50%

Typical Fall Time

5μs

Series

PS

Automotive Standard

No

The Renesas Electronics PS2381-1 series is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. This package is mounted in a plastic 4-LSOP for high density applications. The package has shield effect to cut off ambient light.

Operating ambient temperature of 115 °C

Isolation distance

High isolation voltage

High-speed switching

Pb-Free product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy