Renesas, PS2562L-1-A DC Input Darlington Phototransistor Output Photocoupler, Surface Mount, 4-Pin Gull Wing, SMT
- RS Stock No.:
- 234-7081
- Mfr. Part No.:
- PS2562L-1-A
- Manufacturer:
- Renesas Electronics
480 In stock for delivery within 2 working days
Price Each (In a Tube of 100)
€0.559
(exc. VAT)
€0.688
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
100 - 100 | €0.559 | €55.90 |
200 - 400 | €0.543 | €54.30 |
500 - 900 | €0.512 | €51.20 |
1000 - 1900 | €0.455 | €45.50 |
2000 + | €0.44 | €44.00 |
*price indicative
- RS Stock No.:
- 234-7081
- Mfr. Part No.:
- PS2562L-1-A
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor. It has high isolation voltage.
High collector to emitter voltage
High current transfer ratio
High-speed switching
High current transfer ratio
High-speed switching
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | Gull Wing, SMT |
Input Current Type | DC |
Series | PS |