Renesas Electronics PS2506L-1-A DC Input Photocoupler, Surface, 4-Pin Gull Wing
- RS Stock No.:
- 234-7068
- Mfr. Part No.:
- PS2506L-1-A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7068
- Mfr. Part No.:
- PS2506L-1-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Magazine | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Gull Wing | |
| Input Current Type | DC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 890V | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2000% | |
| Typical Fall Time | 100μs | |
| Standards/Approvals | UL | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Packaging Magazine | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Gull Wing | ||
Input Current Type DC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 400mA | ||
Isolation Voltage 890V | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2000% | ||
Typical Fall Time 100μs | ||
Standards/Approvals UL | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics PS2506L-1 series are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington connected phototransistor. It has high isolation voltage.
AC input response
High current transfer ratio
High-speed switching
Pb-free product
Related links
- Renesas Electronics PS2506L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2562L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS8502L3-AX DC Input Photocoupler 8-Pin Gull Wing
- Renesas Electronics PS2562L1-1-A DC Input Photocoupler 4-Pin DIP
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
- Renesas Electronics PS2833-1-F3-A DC Input Photocoupler 4-Pin SSOP
