Renesas Electronics PS2561DL-1Y-A DC Input Photocoupler, Surface, 4-Pin Gull Wing
- RS Stock No.:
- 234-7074
- Mfr. Part No.:
- PS2561DL-1Y-A
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.63
(exc. VAT)
€18.00
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.585 | €14.63 | - |
| 50 - 50 | €0.573 | €14.33 | 2% |
| 75 - 75 | €0.562 | €14.05 | 3% |
| 100 - 175 | €0.386 | €9.65 | 34% |
| 200 + | €0.372 | €9.30 | 36% |
*price indicative
- RS Stock No.:
- 234-7074
- Mfr. Part No.:
- PS2561DL-1Y-A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Magazine | |
| Number of Pins | 4 | |
| Package Type | Gull Wing | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | EN, CSA, UL | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 5μs | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Magazine | ||
Number of Pins 4 | ||
Package Type Gull Wing | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals EN, CSA, UL | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 5μs | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. It has high isolation voltage.
Operating ambient temperature of 110°C
High collector to emitter voltage
High current transfer ratio
High-speed switching
Related links
- Renesas Electronics PS2561DL-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2506L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2562L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS8502L3-AX DC Input Photocoupler 8-Pin Gull Wing
- Renesas Electronics PS2562L1-1-A DC Input Photocoupler 4-Pin DIP
- Renesas Electronics PS2833-1-F3-A DC Input Photocoupler 4-Pin SSOP
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
