Renesas Electronics PS9821-2-F3-AX DC Input 2-Channel Photocoupler, Surface, 8-Pin SO

Subtotal (1 reel of 1500 units)*

€3,040.50

(exc. VAT)

€3,739.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€2.027€3,040.50

*price indicative

RS Stock No.:
234-7116
Mfr. Part No.:
PS9821-2-F3-AX
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Photocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

SO

Input Current Type

DC

Typical Rise Time

20μs

Maximum Input Current

12.5mA

Isolation Voltage

566V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Typical Fall Time

5μs

Series

PS

Automotive Standard

No

The Renesas Electronics active-low type high-speed photo couplers that use a GaAlAs light-emitting diode on the input side and a photodetector IC that includes a photodiode and a signal processor on the same chip on the output side. It is designed specifically for high common mode transient immunity and low Pulse width distortion and suitable for high density applications.

High common mode transient immunity

40% reduction of mounting area

High-speed

High isolation voltage

Low power consumption

Open collector output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy