Renesas Electronics PS9821-2-F3-AX DC Input 2-Channel Photocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 234-7117
- Mfr. Part No.:
- PS9821-2-F3-AX
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 2 units)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
In Stock
- 1,332 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.95 | €5.90 |
*price indicative
- RS Stock No.:
- 234-7117
- Mfr. Part No.:
- PS9821-2-F3-AX
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 20μs | |
| Maximum Input Current | 12.5mA | |
| Isolation Voltage | 566V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | UL | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 20μs | ||
Maximum Input Current 12.5mA | ||
Isolation Voltage 566V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 5μs | ||
Standards/Approvals UL | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics active-low type high-speed photo couplers that use a GaAlAs light-emitting diode on the input side and a photodetector IC that includes a photodiode and a signal processor on the same chip on the output side. It is designed specifically for high common mode transient immunity and low Pulse width distortion and suitable for high density applications.
High common mode transient immunity
40% reduction of mounting area
High-speed
High isolation voltage
Low power consumption
Open collector output
Related links
- Renesas Electronics PS9821-2-F3-AX DC Input 2-Channel Photocoupler 8-Pin SO
- Renesas Electronics PS9821-1-F3-AX DC Input Photocoupler 8-Pin SO
- Renesas Electronics PS2841-4A-F3-AX DC Input 4-Channel Photocoupler, 12-Pin SOP
- Renesas Surface Mount, 5-Pin SO
- Renesas Electronics PS9117A-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS9151-V-F3-AX DC Input Photocoupler 5-Pin SO
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
- Renesas Electronics PS8502L3-AX DC Input Photocoupler 8-Pin Gull Wing
