Toshiba TLP172AM(TPR,E(O Photocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 236-3602
- Mfr. Part No.:
- TLP172AM(TPR,E(O
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
In Stock
- 2,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.975 | €19.75 |
| 50 - 90 | €1.936 | €19.36 |
| 100 - 240 | €1.756 | €17.56 |
| 250 - 990 | €1.721 | €17.21 |
| 1000 + | €1.58 | €15.80 |
*price indicative
- RS Stock No.:
- 236-3602
- Mfr. Part No.:
- TLP172AM(TPR,E(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | SMD | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Typical Rise Time | 0.6ms | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 0.1ms | |
| Standards/Approvals | UL1577, EN60747-5-5 (VDE), UL508, RoHS, CSA Component Acceptance Service No.5A | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.4V | ||
Packaging SMD | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Typical Rise Time 0.6ms | ||
Maximum Input Current 30mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 0.1ms | ||
Standards/Approvals UL1577, EN60747-5-5 (VDE), UL508, RoHS, CSA Component Acceptance Service No.5A | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP172AM series photorelay consist of gallium arsenide infrared emitting diode optically coupled to a photo MOSFET in a 4-pin SO6 package. It is used in security system, factory automation and mechanical relay replacements.
Halogen free
Normally opened
