Toshiba TLP182(GB-TPL,E(T AC Input Photocoupler, Surface, 4-Pin SO

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,525 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 25€0.504€12.60
50 - 75€0.494€12.35
100 - 225€0.448€11.20
250 - 975€0.439€10.98
1000 +€0.403€10.08

*price indicative

Packaging Options:
RS Stock No.:
236-3607
Mfr. Part No.:
TLP182(GB-TPL,E(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Photocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

AC

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Current Transfer Ratio

6%

Standards/Approvals

cUL, CSA, UL, RoHS, VDE

Minimum Current Transfer Ratio

0.5%

Series

TLP

Automotive Standard

No

The Toshiba TLP182 series low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel infrared LED in a SO6 package. It is mainly used in switching power supplies and PLCs.

Operating temperature ranges from -55 to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy