Toshiba AC Input Photocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 236-3605
- Mfr. Part No.:
- TLP182(GB-TPL,E(T
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-3605
- Mfr. Part No.:
- TLP182(GB-TPL,E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Photocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | AC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 6% | |
| Standards/Approvals | cUL, CSA, UL, RoHS, VDE | |
| Minimum Current Transfer Ratio | 0.5% | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Photocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type AC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 6% | ||
Standards/Approvals cUL, CSA, UL, RoHS, VDE | ||
Minimum Current Transfer Ratio 0.5% | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP182 series low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel infrared LED in a SO6 package. It is mainly used in switching power supplies and PLCs.
Operating temperature ranges from -55 to 125°C
Related links
- Toshiba TLP182(GB-TPL Surface, 4-Pin SO
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
- Toshiba Photocoupler 4-Pin SO
- Toshiba TLP152(TPL Surface, 5-Pin SO
- Toshiba TLP183(GB-TPL Surface, 4-Pin SO
- Toshiba TLP187(TPL Surface, 4-Pin SO
- Toshiba TLP2361(TPL Surface, 5-Pin SO
- Toshiba TLP175A(TPL Surface, 4-Pin SO
