Toshiba TLP183(GB-TPL,E(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 144-5278
- Mfr. Part No.:
- TLP183(GB-TPL,E(T
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 144-5278
- Mfr. Part No.:
- TLP183(GB-TPL,E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | EN, UL, CSA | |
| Series | TLP183 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals EN, UL, CSA | ||
Series TLP183 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP183(BL-TPL Surface, 4-Pin SO
- Toshiba TLP183(GB Surface, 4-Pin SO
- Toshiba TLP183(TPL Surface, 6-Pin SO
- Toshiba TLP2362(TPL Surface, 6-Pin SO
- Toshiba AC Input Photocoupler 4-Pin SO
- Toshiba TLP182(GB-TPL Surface, 4-Pin SO
- Toshiba TLP188(GB Surface, 4-Pin SO
- Toshiba TLP185(GB-TPL Surface, 4-Pin SOIC
