Toshiba TLP3906(TPL,E(O AC Input Photocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 236-3626
- Mfr. Part No.:
- TLP3906(TPL,E(O
- Manufacturer:
- Toshiba
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 236-3626
- Mfr. Part No.:
- TLP3906(TPL,E(O
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | AC | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, RoHS, cUL, CSA, VDE | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type AC | ||
Maximum Input Current 30mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, RoHS, cUL, CSA, VDE | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba photocoupler consists of an infrared LED optically coupled to a photodiode array. The photodiode is connected in series making the TLP3906 suitable for MOS gate drive applications.
Open voltage of 7 V
Related links
- Toshiba AC Input Photocoupler 4-Pin SO
- Toshiba TLP182(GB-TPL Surface, 4-Pin SO
- Toshiba TLP175A(TPL Surface, 4-Pin SO
- Toshiba TLP187(TPL Surface, 4-Pin SO
- Toshiba Photocoupler 4-Pin SO
- Toshiba TLP172AM(TPR Surface, 4-Pin SO
- Toshiba TLP3906(E(O DC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-217-56CE DC Input Photocoupler 4-Pin SO-4
