Broadcom ACNT-H79B-000E Optocoupler, Surface, 8-Pin

Subtotal (1 tube of 80 units)*

€635.92

(exc. VAT)

€782.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
80 +€7.949€635.92

*price indicative

RS Stock No.:
239-9283
Mfr. Part No.:
ACNT-H79B-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Number of Channels

1

Number of Pins

8

Typical Rise Time

1.7μs

Maximum Input Current

230mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Typical Fall Time

1.7μs

Series

ACNT-H79B

Automotive Standard

No

COO (Country of Origin):
PH
The Broadcom ACNT-H79B isolation amplifiers are designed for current and voltage sensing in electronic power converters for applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analog voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier.

±05% gain accuracy (ACNT-H79B)

–50 ppm/°C low gain drift

06-mV input offset voltage

005% excellent linearity

60-dB SNR

200-kHz wide bandwidth (Typ)

–40°C to +105°C operating temperature range

Advanced sigma-delta (-) A/D modulation technology

15-mm stretched SO-8 package

05-mm distance through insulation (DTI)

15-kV/μs common-mode transient immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy