Broadcom ACPL-K308U-000E Optocoupler, Surface, 8-Pin Stretched SO-8
- RS Stock No.:
- 253-9438
- Mfr. Part No.:
- ACPL-K308U-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.41
(exc. VAT)
€10.34
(inc. VAT)
In Stock
- 1,964 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.205 | €8.41 |
| 20 - 38 | €3.52 | €7.04 |
| 40 - 78 | €3.245 | €6.49 |
| 80 - 158 | €2.915 | €5.83 |
| 160 + | €2.705 | €5.41 |
*price indicative
- RS Stock No.:
- 253-9438
- Mfr. Part No.:
- ACPL-K308U-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photovoltaic | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tube Reel | |
| Number of Pins | 8 | |
| Package Type | Stretched SO-8 | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL1577 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photovoltaic | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tube Reel | ||
Number of Pins 8 | ||
Package Type Stretched SO-8 | ||
Maximum Input Current 1A | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL1577 | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom photovoltaic driver is designed to drive high voltage MOSFETs. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a high-speed photovoltaic diode array and a turn-off circuit. This photovoltaic driver turns on (contact closes) with a minimum input current of 5 mA through the input LED. It turns off (contact opens) with an input voltage of 0.8V or less.
Operating temperature range between 40°C to +125°C
Photovoltaic driver for High Voltage MOSFETs in solid state relay application
Configurable to wide portfolio of high voltage MOSFETs
Galvanic isolation
High Input-to-Output insulation voltage
Related links
- Broadcom Optocoupler 8-Pin Stretched SO-8
- Broadcom ACPL-C797T-000E DC Input Optocoupler 8-Pin Stretched SO-8 (SSO-8)
- Broadcom ACPL-W345-000E Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-P345-000E Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-K309T-000E DC Input Optocoupler 8-Pin SO Stretched
- Broadcom Optocoupler 6-Pin Stretched SO-6
- Broadcom ACPL-071L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-024L-000E DC Input Optocoupler 8-Pin SOIC
