Broadcom ACNT-H87B-500E Optocoupler, Surface, 8-Pin

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€7,608.00

(exc. VAT)

€9,358.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€7.608€7,608.00-
2000 +€7.403€7,403.002%

*price indicative

RS Stock No.:
239-9290
Mfr. Part No.:
ACNT-H87B-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Number of Channels

1

Number of Pins

8

Maximum Input Current

230mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Series

ACNT-H87B

Automotive Standard

No

COO (Country of Origin):
PH
The Broadcom ACNT-H87B voltage sensors are optical isolation amplifiers designed specifically for voltage sensing. Its 2V input range and high 1-GW input impedance makes it well suited for isolated voltage sensing requirements in electronic power converters applications including motor drives and renewable energy systems. In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage that is proportional to the input voltage is created on the other side of the optical isolation barrier.

Advanced sigma-delta (Σ–Δ) modulation technology

Unity gain 1V/V, ±05% high gain accuracy (ACNT-H87B)

1 GΩ input impedance

0 to 2V nominal input range

–35 ppm/°C low gain drift

21 μV /°C offset voltage drift

01% non-linearity maximum

Active-high shutdown pin

100 kHz wide bandwidth

3V to 55V wide supply range for output side

–40°C to +110°C operating temperature range

15 kV/μs common-mode transient immunity

Compact, auto-insertable 15-mm Stretched SO-8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy