Broadcom ACNT-H511-500E Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 230-5287
- Mfr. Part No.:
- ACNT-H511-500E
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1000 units)*
€2,220.00
(exc. VAT)
€2,730.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.22 | €2,220.00 |
*price indicative
- RS Stock No.:
- 230-5287
- Mfr. Part No.:
- ACNT-H511-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 800mV | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Maximum Input Current | 18mA | |
| Isolation Voltage | 7500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 80% | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Minimum Current Transfer Ratio | 31% | |
| Series | ACNT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 800mV | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Maximum Input Current 18mA | ||
Isolation Voltage 7500Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 80% | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC, UL | ||
Minimum Current Transfer Ratio 31% | ||
Series ACNT | ||
Automotive Standard No | ||
The Broadcom ACNT series is a single-channel open-collector output optocoupler in stretched SO8 footprint. It is a high CTI optocoupler that can meet a wider range of creepage values for a higher working voltage or rated insulation voltage. It uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output.
40 kV/μs typical common-mode rejection
TTL compatible
Temperature range from –40°C to +105°C
Suitable for isolated communication logic interface and control in high-voltage power systems
Related links
- Broadcom ACNT-H511-500E Optocoupler 8-Pin SO
- Broadcom ACNT-H87B-500E Optocoupler 8-Pin
- Broadcom ACNT-H87A-500E Optocoupler 8-Pin
- Broadcom ACNT-H870-500E Optocoupler 8-Pin
- Broadcom ACNT-H790-500E Optocoupler 8-Pin
- Broadcom ACNT-H50L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H61L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H511C-000E DC Input Optocoupler 8-Pin SO
