Vishay VOH260A-X017T DC Input Optocoupler, Surface, 8-Pin Surface Mount
- RS Stock No.:
- 274-2771
- Mfr. Part No.:
- VOH260A-X017T
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
Last RS stock
- Final 870 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.536 | €7.68 |
*price indicative
- RS Stock No.:
- 274-2771
- Mfr. Part No.:
- VOH260A-X017T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | DIP8 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Open Drain | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884-5), cUL, UL1577 | |
| Series | VOH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging DIP8 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 230mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Open Drain | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884-5), cUL, UL1577 | ||
Series VOH | ||
Automotive Standard No | ||
The Vishay High Speed Optocoupler is a single channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.
Pb free
RoHS compliant
Low power consumption
LVTTL and LVCMOS compatibility
3.3 V and 5 V dual supply voltage
Related links
- Vishay VOH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOWH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOW137-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOH260A DC Input Optocoupler 8-Pin DIP-8
- Vishay VOH260A-X016 DC Input Optocoupler 8-Pin DIP
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin Surface Mount
