Vishay VOH263A-X017T DC Input 2-Channel Optocoupler, Surface, 8-Pin Surface Mount
- RS Stock No.:
- 274-2776
- Mfr. Part No.:
- VOH263A-X017T
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2776
- Mfr. Part No.:
- VOH263A-X017T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Packaging | DIP8 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 2.3ns | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Open Drain | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 11ns | |
| Standards/Approvals | cUL, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | |
| Series | VOH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Packaging DIP8 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 2.3ns | ||
Maximum Input Current 230mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Open Drain | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 11ns | ||
Standards/Approvals cUL, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | ||
Series VOH | ||
Automotive Standard No | ||
The Vishay High Speed Optocoupler is a dual channel 10 MBd optocoupler. This high speed optocoupler utilizing high efficient input LEDs coupled to high speed integrated photo detector logic gates. The detectors features an open drain outputs. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.
Pb free
RoHS compliant
Low power consumption
LVTTL and LVCMOS compatibility
3.3 V and 5 V dual supply voltage
Related links
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOH263A-X001 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay VOH263A DC Input 2-Channel Optocoupler 8-Pin DIP-8
- Vishay DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOW137-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOWH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
