Vishay VOWH260A-X017T DC Input Optocoupler, Surface, 8-Pin Surface Mount
- RS Stock No.:
- 274-2785
- Mfr. Part No.:
- VOWH260A-X017T
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save €13.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.54
(exc. VAT)
€11.74
(inc. VAT)
In Stock
- 1,075 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.908 | €9.54 | - |
| 50 - 95 | €1.634 | €8.17 | €13.70 |
| 100 - 245 | €1.50 | €7.50 | €40.80 |
| 250 - 495 | €1.432 | €7.16 | €119.00 |
| 500 + | €1.364 | €6.82 | €272.00 |
*price indicative
- RS Stock No.:
- 274-2785
- Mfr. Part No.:
- VOWH260A-X017T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | RoHS | |
| Series | VOWH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals RoHS | ||
Series VOWH | ||
Automotive Standard No | ||
The Vishay High Speed Optocoupler A is a single channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.
Pb free
RoHS compliant
Low power consumption
LVTTL and LVCMOS compatibility
3.3 V and 5 V dual supply voltage
Related links
- Vishay VOWH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOW137-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOWH260A-X001 DC Input Optocoupler 8-Pin DIP
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin Surface Mount
- Vishay 6N136-X009 DC Input Optocoupler 8-Pin Surface Mount
