Vishay VOWH260A-X017T DC Input Optocoupler, Surface, 8-Pin Surface Mount
- RS Stock No.:
- 274-2784
- Mfr. Part No.:
- VOWH260A-X017T
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 1500 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 750 units)*
€666.75
(exc. VAT)
€819.75
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 750 | €0.889 | €666.75 | - |
| 1500 - 2250 | €0.84 | €630.00 | 5% |
| 3000 + | €0.817 | €612.75 | 8% |
*price indicative
- RS Stock No.:
- 274-2784
- Mfr. Part No.:
- VOWH260A-X017T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 10ns | |
| Series | VOWH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 10ns | ||
Series VOWH | ||
Automotive Standard No | ||
The Vishay High Speed Optocoupler A is a single channel 10 MBd optocoupler. This high speed optocoupler utilizing a high efficient input LED coupled to a high speed integrated photo detector logic gate with a strobable output. This detector features an open drain output. The internal shield provides a guaranteed common mode transient immunity of 15 kV per microsecond.
Pb free
RoHS compliant
Low power consumption
LVTTL and LVCMOS compatibility
3.3 V and 5 V dual supply voltage
Related links
- Vishay VOWH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOW137-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOWH260A-X001 DC Input Optocoupler 8-Pin DIP
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin Surface Mount
- Vishay 6N136-X009 DC Input Optocoupler 8-Pin Surface Mount
