Broadcom HCPL-3180-000E DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 547-3936
- Mfr. Part No.:
- HCPL-3180-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
In Stock
- Plus 116 unit(s) shipping from 02 November 2026
- Plus 811 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.43 |
| 10 - 24 | €3.32 |
| 25 + | €3.13 |
*price indicative
- RS Stock No.:
- 547-3936
- Mfr. Part No.:
- HCPL-3180-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 25ns | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 25ns | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2 UL CSA | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 25ns | ||
Maximum Input Current 16mA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 25ns | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2 UL CSA | ||
Series HCPL | ||
Automotive Standard No | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7721-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4502-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2611-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2300-000E DC Input Optocoupler 8-Pin DIP
