Broadcom HCPL-2611-000E DC Input Optocoupler, Threaded Hole, 8-Pin DIP

Get a bulk buy discount

Add 250 more to save €23.25

View bulk pricing options

Subtotal (1 tube of 50 units)*

€77.15

(exc. VAT)

€94.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€1.543€77.15-
250 +€1.45€72.50€23.25

*price indicative

RS Stock No.:
930-219
Mfr. Part No.:
HCPL-2611-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Threaded Hole

Maximum Forward Voltage

1.8V

Packaging

Tube

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

10ns

Maximum Input Current

20mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

24ns

Standards/Approvals

UL

Series

HCPL

Automotive Standard

No

COO (Country of Origin):
TH
The Broadcom High Speed Optocoupler enhances high-speed data communication through optically coupled isolation, ensuring compatibility with TTL logic systems while achieving high Common Mode Rejection (CMR) rates for reliable performance in demanding environments.

Achieves 15 kV/μs minimum CMR at 1 kV

Supports high-speed data rates up to 10 MBd

Compatible with LSTTL/TTL logic for easy integration

Offers guaranteed operational parameters from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy