Broadcom Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 547-4153
- Mfr. Part No.:
- HCPL-7840-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
In Stock
- 401 unit(s) ready to ship from another location
- Plus 2,399 unit(s) shipping from 27 October 2026
- Plus 900 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.28 |
| 10 - 49 | €5.28 |
| 50 - 99 | €4.92 |
| 100 - 249 | €4.56 |
| 250 + | €4.33 |
*price indicative
- RS Stock No.:
- 547-4153
- Mfr. Part No.:
- HCPL-7840-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Typical Rise Time | 3.4μs | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Typical Rise Time 3.4μs | ||
Maximum Input Current 400mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-7840-000E Optocoupler 8-Pin PDIP
- Broadcom Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom AC/DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-4506-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- HCPL-7840-300E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
