onsemi Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 671-1422
- Mfr. Part No.:
- MOC3023M
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€3.40
(exc. VAT)
€4.20
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
- Plus 545 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.68 | €3.40 |
*price indicative
- RS Stock No.:
- 671-1422
- Mfr. Part No.:
- MOC3023M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.15V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.15V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC3023M Optocoupler 6-Pin PDIP
- onsemi Optocoupler 6-Pin PDIP
- Lite-On MOC3023M Optocoupler 6-Pin PDIP
- onsemi CNY172M DC Input Optocoupler 6-Pin PDIP
- onsemi MOC3062M Optocoupler 6-Pin PDIP
- onsemi MOC3022M Optocoupler 6-Pin PDIP
- onsemi MOC3051M Optocoupler 6-Pin PDIP
- onsemi MOC3052M Optocoupler 6-Pin PDIP
