Lite-On Optocoupler, Through Hole, 6-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.20

(exc. VAT)

€2.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 185 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.44€2.20
50 - 245€0.336€1.68
250 - 495€0.314€1.57
500 - 2495€0.30€1.50
2500 +€0.254€1.27

*price indicative

Packaging Options:
RS Stock No.:
691-2280
Mfr. Part No.:
MOC3022M
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50mA

Isolation Voltage

5kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

VDE, NEMKO, SEMKO, UL, DEMKO, CSA, FIMKO, RoHS

Series

MOC30

Automotive Standard

No

Triac Output Optocouplers, Lite-On


Optocouplers, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy