onsemi HCPL0637 DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.56

(exc. VAT)

€4.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€3.56
10 - 99€2.96
100 - 499€2.06
500 - 999€1.98
1000 +€1.93

*price indicative

Packaging Options:
RS Stock No.:
759-9756
Mfr. Part No.:
HCPL0637
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

17ns

Maximum Input Current

50mA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

UL, EC60747-5-2

Typical Fall Time

5ns

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy