onsemi MOCD207R2M DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 671-2768
- Distrelec Article No.:
- 304-43-737
- Mfr. Part No.:
- MOCD207R2M
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 345 unit(s) ready to ship from another location
- Plus 705 unit(s) shipping from 10 November 2026
- Plus 2,500 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.016 | €5.08 |
| 50 - 95 | €0.876 | €4.38 |
| 100 - 495 | €0.76 | €3.80 |
| 500 - 995 | €0.668 | €3.34 |
| 1000 + | €0.608 | €3.04 |
*price indicative
- RS Stock No.:
- 671-2768
- Distrelec Article No.:
- 304-43-737
- Mfr. Part No.:
- MOCD207R2M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.55V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 1.6μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 2% | |
| Standards/Approvals | IEC, UL, EN | |
| Typical Fall Time | 2.2μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | MOCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.55V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 1.6μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 2% | ||
Standards/Approvals IEC, UL, EN | ||
Typical Fall Time 2.2μs | ||
Minimum Current Transfer Ratio 100% | ||
Series MOCD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOCD207R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL062N DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD213M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0638 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0637 DC Input 2-Channel Optocoupler 8-Pin SOIC
