onsemi HCPL0731 DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 759-9774
- Mfr. Part No.:
- HCPL0731
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.26 |
*price indicative
- RS Stock No.:
- 759-9774
- Mfr. Part No.:
- HCPL0731
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 20μs | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 2500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 5000% | |
| Standards/Approvals | UL, DIN, EN | |
| Minimum Current Transfer Ratio | 500% | |
| Typical Fall Time | 35μs | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 20μs | ||
Maximum Input Current 20mA | ||
Isolation Voltage 2500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 5000% | ||
Standards/Approvals UL, DIN, EN | ||
Minimum Current Transfer Ratio 500% | ||
Typical Fall Time 35μs | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD213M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD217M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0637 DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL062N DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOCD207R2M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0531R2 DC Input 2-Channel Optocoupler 8-Pin SOIC
