onsemi H11N1M DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 761-3647
- Mfr. Part No.:
- H11N1M
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 27 November 2026
- Plus 1,000 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.255 | €4.51 | - |
| 20 - 198 | €1.945 | €3.89 | 13% |
| 200 + | €1.68 | €3.36 | 25% |
*price indicative
- RS Stock No.:
- 761-3647
- Mfr. Part No.:
- H11N1M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Schmitt Trigger | |
| Maximum Forward Voltage | 2V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 7.5ns | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 7.5kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 12ns | |
| Standards/Approvals | UL, IEC, EN | |
| Series | H11N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Schmitt Trigger | ||
Maximum Forward Voltage 2V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 7.5ns | ||
Maximum Input Current 30mA | ||
Isolation Voltage 7.5kV | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 12ns | ||
Standards/Approvals UL, IEC, EN | ||
Series H11N | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi H11N1M DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi MOC3041M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25VM DC Input Optocoupler 6-Pin DIP
- onsemi 4N35VM DC Input Optocoupler 6-Pin DIP
- onsemi MOC3021M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3020M DC Input Optocoupler 6-Pin DIP
- onsemi 4N25M DC Input Optocoupler 6-Pin DIP
