onsemi MOC3063TVM DC Input Optocoupler, Through Hole, 6-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.236€6.18
10 - 95€0.784€3.92
100 - 495€0.578€2.89
500 - 995€0.53€2.65
1000 +€0.44€2.20

*price indicative

Packaging Options:
RS Stock No.:
761-3707
Mfr. Part No.:
MOC3063TVM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

60mA

Isolation Voltage

7500V

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

VDE 0884, UL (file E90700)

Series

MOC3

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy