onsemi HCPL0501 DC Input Optocoupler, Surface, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.70

(exc. VAT)

€3.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 1,190 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€1.35€2.70
10 - 48€1.265€2.53
50 - 98€1.165€2.33
100 - 248€1.08€2.16
250 +€1.01€2.02

*price indicative

Packaging Options:
RS Stock No.:
761-4457
Mfr. Part No.:
HCPL0501
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

0.3μs

Maximum Input Current

25mA

Isolation Voltage

2500V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

UL

Typical Fall Time

0.45μs

Minimum Current Transfer Ratio

19%

Series

HCPL

Automotive Standard

No

Optocoupler, High Performance Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy