onsemi HCPL0600R2 DC Input Optocoupler, Surface, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.31

(exc. VAT)

€1.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.31
10 - 99€1.13
100 - 499€0.97
500 - 999€0.85
1000 +€0.78

*price indicative

Packaging Options:
RS Stock No.:
671-2743
Mfr. Part No.:
HCPL0600R2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

17ns

Maximum Input Current

15mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL recognised (File E90700), IEC60747-5-2 (VDE option)

Typical Fall Time

12ns

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy