onsemi MOC207R2M DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 671-2762
- Mfr. Part No.:
- MOC207R2M
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save €5.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.02
(exc. VAT)
€4.95
(inc. VAT)
Temporarily out of stock
- 2,450 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.804 | €4.02 | - |
| 50 - 95 | €0.696 | €3.48 | €5.40 |
| 100 - 495 | €0.602 | €3.01 | €20.20 |
| 500 - 995 | €0.53 | €2.65 | €137.00 |
| 1000 + | €0.48 | €2.40 | €324.00 |
*price indicative
- RS Stock No.:
- 671-2762
- Mfr. Part No.:
- MOC207R2M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3.2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 2% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN, IEC, UL | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 4.7μs | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3.2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 2% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN, IEC, UL | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 4.7μs | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC207R2M DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0600R2 DC Input Optocoupler 8-Pin SOIC
- onsemi FOD060L DC Input Optocoupler 8-Pin SOIC
- onsemi MOCD223R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC213R2M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0701 DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0601R2 DC Input Optocoupler 8-Pin SOIC
