onsemi MOC207M DC Input Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 761-4536
- Mfr. Part No.:
- MOC207M
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 10 units)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
Temporarily out of stock
- 2,950 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.408 | €4.08 |
| 100 - 240 | €0.352 | €3.52 |
| 250 - 490 | €0.305 | €3.05 |
| 500 - 990 | €0.268 | €2.68 |
| 1000 + | €0.244 | €2.44 |
*price indicative
- RS Stock No.:
- 761-4536
- Mfr. Part No.:
- MOC207M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape and Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3.2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 2500V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 200% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, VDE | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 4.7μs | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape and Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3.2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 2500V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 200% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, VDE | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 4.7μs | ||
Series MOC | ||
Automotive Standard No | ||
