Toshiba TLP290(GB AC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 796-5257
- Mfr. Part No.:
- TLP290(GB
- Manufacturer:
- Toshiba
Subtotal (1 pack of 20 units)*
€7.68
(exc. VAT)
€9.44
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.384 | €7.68 |
*price indicative
- RS Stock No.:
- 796-5257
- Mfr. Part No.:
- TLP290(GB
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Standards/Approvals | UL, EN, CSA | |
| Typical Fall Time | 7μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Standards/Approvals UL, EN, CSA | ||
Typical Fall Time 7μs | ||
Minimum Current Transfer Ratio 100% | ||
Series TLP | ||
Automotive Standard No | ||
Photocoupler, Darlington Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP290(GB AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP290(SE AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP290(GB Surface, 4-Pin SO
- Toshiba AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP292(GB AC Input Optocoupler 4-Pin SO
- Toshiba TLP290(GB-TP Surface, 4-Pin SO
- Toshiba TLP290-4(GB Surface, 16-Pin SO
- Toshiba TLP292 AC Input Optocoupler 4-Pin SOIC
