onsemi FODM3083R2 DC Input Optocoupler, Surface, 4-Pin MFP
- RS Stock No.:
- 808-8875
- Mfr. Part No.:
- FODM3083R2
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-8875
- Mfr. Part No.:
- FODM3083R2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, C-UL, VDE (pending) | |
| Series | FODM30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MFP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, C-UL, VDE (pending) | ||
Series FODM30 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 4-Pin MFP
- onsemi HMHA281R2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM121BR2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM2701R2 DC Input Optocoupler 4-Pin MFP
- onsemi HMHA2801AR2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM121R2 DC Input Optocoupler 4-Pin MFP
- onsemi AC Input Optocoupler 4-Pin MFP
- onsemi HMHAA280R2 AC Input Optocoupler 4-Pin MFP
