onsemi 4N35TVM DC Input Optocoupler, Through Hole, 6-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.65

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,925 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.306€7.65
100 - 225€0.264€6.60
250 - 475€0.229€5.73
500 +€0.201€5.03

*price indicative

Packaging Options:
RS Stock No.:
805-1227
Mfr. Part No.:
4N35TVM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

3A

Isolation Voltage

7500Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

1%

Minimum Current Transfer Ratio

100%

Standards/Approvals

UL

Typical Fall Time

2μs

Series

4N35

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy