Broadcom 6N139-000E DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 818-8230
- Mfr. Part No.:
- 6N139-000E
- Manufacturer:
- Broadcom
Subtotal (1 pack of 10 units)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
In Stock
- Plus 6,310 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.835 | €8.35 |
*price indicative
- RS Stock No.:
- 818-8230
- Mfr. Part No.:
- 6N139-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 12mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -45°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 80°C | |
| Maximum Current Transfer Ratio | 50% | |
| Standards/Approvals | EN, IEC, UL, CSA | |
| Minimum Current Transfer Ratio | 400% | |
| Series | 6N139 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 12mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -45°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 80°C | ||
Maximum Current Transfer Ratio 50% | ||
Standards/Approvals EN, IEC, UL, CSA | ||
Minimum Current Transfer Ratio 400% | ||
Series 6N139 | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Avago Technologies
This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.
Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation
Optocouplers, Avago Technologies
Related links
- Broadcom 6N139-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW2211-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW3120-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW2601-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7721-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4502-000E DC Input Optocoupler 8-Pin DIP
